
Texas Instruments TPS53513EVM-587 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Current | 8A |
| Output Voltage | 1.2V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | D-CAP3™, Eco-Mode™, SWIFT™ |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TPS53513EVM-587 to view detailed technical specifications.
No datasheet is available for this part.