Texas Instruments TPS53632RSMR technical specifications.
| Package/Case | VQFN |
| Clock Sync | No |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Output Phases | 3 |
| Number of Outputs | 3 |
| Operating Supply Voltage | 24V |
| Output Configuration | Positive |
| Output Current | 90A |
| Output Type | PWM |
| Output Voltage | 1.52V |
| Packaging | Cut Tape |
| Quiescent Current | 6mA |
| RoHS Compliant | Yes |
| Series | D-CAP+™ |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS53632RSMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.