3-2-1 phase DC-DC step-down controller with I<sup>2</sup>C interface, supporting a 2.5V to 24V input voltage range. Features D-CAP+™ architecture for driverless operation and a positive PWM output configuration. Operates from -10°C to 105°C with a 3.6mA operating supply current and 6mA quiescent current. Packaged in a 32-VQFN for surface mounting, this RoHS compliant component is supplied on tape and reel.
Texas Instruments TPS53632RSMT technical specifications.
| Package/Case | VQFN |
| Clock Sync | No |
| Interface | I2C |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Output Phases | 3 |
| Number of Outputs | 1 |
| Operating Supply Current | 3.6mA |
| Output Configuration | Positive |
| Output Current | 90A |
| Output Type | PWM |
| Output Voltage | 3.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D-CAP+™ |
| Synchronous Rectifier | No |
| Weight | 0.002547oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS53632RSMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.