Texas Instruments TPS53640ARSBR technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 20V |
| Output Current | 160A |
| Output Voltage | 2.5V |
| Quiescent Current | 10mA |
| Series | D-CAP+™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS53640ARSBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.