Texas Instruments TPS53640RSBT technical specifications.
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 120A |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 120A |
| Output Voltage | 2.5V |
| Packaging | Cut Tape |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | D-CAP+™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS53640RSBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.