Texas Instruments TPS54010MPWPREP technical specifications.
| Package/Case | HTSSOP EP |
| Lead Free | Lead Free |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 14A |
| Output Type | Adjustable |
| Output Voltage | 2.5V |
| Packaging | Tape and Reel |
| Quiescent Current | 13mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54010MPWPREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.