Step-down converter with adjustable output voltage from 800mV to 39V, supporting input voltages from 3.5V to 42V. Features a maximum output current of 500mA and a quiescent current of 116µA. Operates across a temperature range of -40°C to 125°C. Packaged in a 10-VSON surface-mount case with dimensions of 3.1mm x 3.1mm x 0.95mm. RoHS compliant and includes Eco-Mode™ technology.
Texas Instruments TPS54040ADRCT technical specifications.
| Package/Case | VSON |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 42V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 39V |
| Min Output Voltage | 800mV |
| Min Supply Voltage | 42V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 116uA |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 39V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 116uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Eco-Mode™ |
| Synchronous Rectifier | No |
| Weight | 0.001058oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54040ADRCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.