Automotive-grade DC/DC buck converter, featuring a wide 3.5V to 42V input voltage range and a 500mA maximum output current. This power management IC offers adjustable output voltage from 800mV up to 39V, with a single positive output configuration. Operating across a -40°C to 150°C temperature range, it boasts a low 116uA quiescent current and supports Eco-Mode for enhanced efficiency. Packaged in a 10-MSOP-PowerPAD (HVSSOP) for surface mounting, this RoHS-compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | HVSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 42V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 39V |
| Min Output Voltage | 800mV |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 42V |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 39V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 116uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, SWIFT™, Eco-Mode™ |
| Supply Current | 116uA |
| Synchronous Rectifier | No |
| RoHS | Compliant |