
Texas Instruments TPS54060DRCR technical specifications.
| Package/Case | VSON |
| Lead Free | Lead Free |
| Max Input Voltage | 60V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 58V |
| Min Output Voltage | 800mV |
| Number of Outputs | 1 |
| Operating Supply Voltage | 60V |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 58V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 116uA |
| RoHS Compliant | Yes |
| Series | Eco-Mode™ |
| Synchronous Rectifier | No |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54060DRCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.