
Texas Instruments TPS54060EVM-590 technical specifications.
| Package/Case | Module |
| Interface | 2-Wire |
| Output Current | 100mA |
| Output Voltage | 18V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | SWIFT™ |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TPS54060EVM-590 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
