
The TPS54060QDGQRQ1 is a 60V 500mA adjustable output DC/DC controller from Texas Instruments. It is packaged in a lead-free HVSSOP-10 package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 150°C and is RoHS compliant. The TPS54060QDGQRQ1 is a member of the SWIFT and Eco-Mode series of DC/DC controllers.
Texas Instruments TPS54060QDGQRQ1 technical specifications.
| Package/Case | HVSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 60V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 60V |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 58V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 116uA |
| RoHS Compliant | Yes |
| Series | SWIFT™, Eco-Mode™ |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54060QDGQRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
