
Texas Instruments TPS54062DRBR technical specifications.
| Package/Case | VSON |
| Lead Free | Lead Free |
| Max Input Voltage | 60V |
| Min Input Voltage | 4.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 58V |
| Min Output Voltage | 800mV |
| Number of Outputs | 1 |
| Operating Supply Voltage | 60V |
| Output Configuration | Positive |
| Output Current | 50mA |
| Output Type | Adjustable |
| Output Voltage | 58V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 89uA |
| RoHS Compliant | Yes |
| Series | TPS54062 |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54062DRBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.