
Texas Instruments TPS54073PWP technical specifications.
| Package/Case | HTSSOP |
| Duty Cycle | 90% |
| Lead Free | Lead Free |
| Max Frequency | 762kHz |
| Max Input Voltage | 4V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 14A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 4V |
| Output Current | 14A |
| Output Type | Adjustable |
| Output Voltage | 2.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 13mA |
| RoHS Compliant | Yes |
| Series | SWIFT™ |
| Weight | 0.00418oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54073PWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.