Synchronous step-down converter with 3V to 4V input voltage range and 14A maximum output current. Features adjustable output voltage from 900mV to 2.5V, operating at a maximum frequency of 762kHz with a 90% duty cycle. This surface mountable, lead-free component is housed in a 9.7mm x 4.4mm x 1.15mm HTSSOP package, suitable for operation between -40°C and 85°C. Designed for pre-biased outputs, it offers a single, adjustable output and a quiescent current of 13mA.
Texas Instruments TPS54073PWPG4 technical specifications.
| Package/Case | HTSSOP |
| Duty Cycle | 90% |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Max Frequency | 762kHz |
| Max Input Voltage | 4V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 14A |
| Min Output Voltage | 900mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 4V |
| Output Current | 14A |
| Output Type | Adjustable |
| Output Voltage | 2.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 13mA |
| RoHS Compliant | Yes |
| Series | SWIFT™ |
| Weight | 0.00418oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54073PWPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.