
1A, adjustable output step-down converter with 5.5V to 36V input range and up to 31V output voltage. Features 500kHz switching frequency, 95% efficiency, and a 3mA quiescent current. Housed in an 8-SOIC package with dimensions of 5mm x 4mm x 1.5mm. Operates across a temperature range of -40°C to 125°C and is RoHS compliant.
Texas Instruments TPS5410DR technical specifications.
| Package/Case | D |
| Efficiency | 95% |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 31V |
| Min Output Voltage | 1.23V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 36V |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 31V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWIFT™ |
| Synchronous Rectifier | No |
| Weight | 0.002677oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS5410DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
