
1.5A step-down converter with adjustable or fixed output voltage up to 39V. Features a wide 3.5V to 42V input voltage range and a low 116µA quiescent current in Eco-Mode™. Operates across a -40°C to 150°C temperature range, housed in a compact 3mm x 3mm x 1.1mm HVSSOP package. This lead-free, RoHS-compliant DC/DC controller is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS54140DGQR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | HVSSOP |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 42V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 39V |
| Min Output Voltage | 800mV |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable, Fixed |
| Output Voltage | 39V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 116uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Eco-Mode™ |
| Synchronous Rectifier | No |
| Thickness | 1.02mm |
| Topology | Buck-Boost |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54140DGQR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
