
The TPS54160ADRCR is a DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a maximum input voltage of 60V and a minimum input voltage of 3.5V. The device has a maximum output current of 1.5A and a maximum output voltage of 58V. It is available in a VSON package and is RoHS compliant. The TPS54160ADRCR is a surface mount device with a quiescent current of 116uA.
Texas Instruments TPS54160ADRCR technical specifications.
| Package/Case | VSON |
| Lead Free | Lead Free |
| Max Input Voltage | 60V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 58V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 58V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 116uA |
| RoHS Compliant | Yes |
| Series | Eco-Mode™ |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54160ADRCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.