
Texas Instruments TPS54160EVM-535 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Output Current | 675mA |
| Output Current per Channel | 675mA |
| Output Voltage | 14.8V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SWIFT™, Eco-Mode™ |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TPS54160EVM-535 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.