
The TPS54200DDCT is an industrial-grade LED display driver from Texas Instruments, operating within a temperature range of -40°C to 85°C. This device has a 6-terminal configuration and is packaged in a 6-pin R-PDSO-G6 package, measuring 1.6mm in width and 2.9mm in length. It is designed to function within a supply voltage range of 4.5V to 28V and is categorized as an interface IC type, specifically a LED display driver.
Texas Instruments TPS54200DDCT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 28 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS54200DDCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.