
The TPS54202DDCT is a 6-channel DC/DC controller from Texas Instruments, designed for automotive-grade applications. It operates within a temperature range of -40°C to 125°C. The device has a 6-pin TSSOP package with dimensions of 1.6mm width and 2.9mm length. It can handle input voltages between 4.5V and 28V. The TPS54202DDCT is a single-function device.
Texas Instruments TPS54202DDCT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 28 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS54202DDCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.