
Step-down converter with adjustable output voltage from 1.23V to 31V, capable of delivering up to 2A output current. Features a wide input voltage range of 5.5V to 36V and operates at a 500kHz switching frequency, achieving up to 95% efficiency. This positive output configuration is housed in an 8-SOIC package, designed for operation across an extended temperature range of -55°C to 125°C. RoHS compliant and lead-free, it is supplied in tape and reel packaging.
Texas Instruments TPS5420MDREP technical specifications.
| Package/Case | D |
| Efficiency | 95% |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 2A |
| Max Output Voltage | 31V |
| Min Output Voltage | 1.23V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 35V |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 31V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 3mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWIFT™ |
| Synchronous Rectifier | No |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS5420MDREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
