
Synchronous step-down DC-DC converter with adjustable output voltage from 0.76V to 5.5V and a maximum output current of 2A. Input voltage range is 4.5V to 18V. Features include 14-pin HTSSOP EP package with surface mount capability, 0.65mm pin pitch, and a non-isolated design. Operating temperature range is -40°C to 85°C.
Texas Instruments TPS54225PWP technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | HTSSOP EP |
| Package Description | Heat Sinked Thin Shrink Small Outline Package, Exposed Pad |
| Lead Shape | Gull-wing |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 5.1(Max) |
| Package Width (mm) | 4.5(Max) |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153ABT-1 |
| Isolation | Non-Isolated |
| Type | Synchronous Step Down |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 0.76 to 5.5V |
| Maximum Output Current | 2A |
| Minimum Input Voltage | 4.5V |
| Maximum Input Voltage | 18V |
| Switching Regulator | Yes |
| Line Regulation | 20mV |
| Load Regulation | 100mV |
| Typical Switch Current | 3.1A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments TPS54225PWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.