
Synchronous step-down DC-DC controller with adjustable output voltage from 0.76V to 5.5V, capable of delivering up to 2A maximum output current. Input voltage range spans from 2V to 18V. Features include 20mV line regulation and 100mV load regulation, with a typical switch current of 3.1A. This 14-pin TSSOP (Thin Shrink Small Outline Package) is designed for surface mounting with gull-wing leads and a 0.65mm pin pitch, operating within a temperature range of -40°C to 85°C.
Texas Instruments TPS54226PW technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 5.1(Max) |
| Package Width (mm) | 4.5(Max) |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153AB-1 |
| Type | Synchronous Step Down |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 0.76 to 5.5V |
| Maximum Output Current | 2A |
| Minimum Input Voltage | 2V |
| Maximum Input Voltage | 18V |
| Switching Regulator | Yes |
| Line Regulation | 20mV |
| Load Regulation | 100mV |
| Typical Switch Current | 3.1A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 01295 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Texas Instruments TPS54226PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.