
Synchronous step-down DC-DC controller and regulator, featuring a 2V to 18V input range and adjustable 0.76V to 5.5V output. Delivers up to 2A maximum output current with 3.1A typical switch current. Housed in a 14-pin HTSSOP EP package with gull-wing leads for surface mounting, offering a compact 5.1mm x 4.5mm footprint. Operates across a -40°C to 85°C temperature range.
Texas Instruments TPS54226PWP technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | HTSSOP EP |
| Package Description | Heat Sinked Thin Shrink Small Outline Package, Exposed Pad |
| Lead Shape | Gull-wing |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 5.1(Max) |
| Package Width (mm) | 4.5(Max) |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153ABT-1 |
| Type | Synchronous Step Down |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 0.76 to 5.5V |
| Maximum Output Current | 2A |
| Minimum Input Voltage | 2V |
| Maximum Input Voltage | 18V |
| Switching Regulator | Yes |
| Line Regulation | 20mV |
| Load Regulation | 100mV |
| Typical Switch Current | 3.1A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments TPS54226PWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.