
Synchronous step-down converter, featuring a 4.5V to 18V input voltage range and a maximum output current of 2A. This adjustable output voltage converter offers a minimum output voltage of 760mV and a maximum of 7V. Operating from -40°C to 85°C, the component is surface mountable in a VSON package and is RoHS compliant. It includes a synchronous rectifier and a quiescent current of 800uA.
Texas Instruments TPS54227DRCR technical specifications.
| Package/Case | VSON |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 7V |
| Min Output Voltage | 760mV |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 18V |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 7V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 800uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | D-CAP2™ |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54227DRCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
