
Automotive-grade DC/DC buck converter, 3.5V to 42V input, 2.5A output current. Features adjustable and fixed output voltage down to 800mV, with a maximum output of 39V. Operates from -40°C to 125°C in a 10-pin HVSSOP package. Includes Eco-Mode™ for enhanced efficiency. RoHS compliant, surface mountable, and supplied on tape and reel.
Texas Instruments TPS54240QDGQRQ1 technical specifications.
| Package/Case | HVSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 42V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Output Voltage | 39V |
| Min Output Voltage | 800mV |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 42V |
| Output Configuration | Positive |
| Output Current | 2.5A |
| Output Type | Adjustable, Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 138uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, SWIFT™, Eco-Mode™ |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54240QDGQRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
