
Automotive-grade, 2.5A step-down DC/DC converter with Eco-Mode™. Operates from a 3.5V to 60V input range, featuring a 10-terminal, 3mm x 3mm S-PDSO-N10 package. This integrated circuit offers a wide operating temperature range of -40°C to 125°C, suitable for demanding automotive applications.
Texas Instruments TPS54260QDRCTQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 60 |
| Input Voltage-Min | 3.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS54260QDRCTQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.