
Automotive 2A buck converter, featuring an adjustable output voltage from 800mV to 18V. Operates with an input voltage range of 3.6V to 60V, supporting up to 48V. Offers low quiescent current of 50µA and a wide operating temperature range of -40°C to 125°C. Packaged in a 20-pin HTSSOP for surface mounting, this RoHS compliant component is ideal for automotive applications.
Texas Instruments TPS54262QPWPRQ1 technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 48V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 18V |
| Min Output Voltage | 800mV |
| Min Supply Voltage | 3.6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 48V |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 18V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 50uA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, Eco-Mode™ |
| Supply Current | 50uA |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54262QPWPRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
