Adjustable dual output DC-DC buck regulator IC, capable of 2A maximum output current per channel. Features a wide input voltage range from 4.5V to 28V, with adjustable output voltages up to 25.2V and a minimum of 800mV. This surface mount component is housed in an HTSSOP package, offering a broad operating temperature range of -40°C to 85°C. Designed for efficient power management with a quiescent current of 1.8mA, it is RoHS compliant and lead-free.
Texas Instruments TPS54283PWPRG4 technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 28V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 25.2V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 28V |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 25.2V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.8mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS54283 |
| Synchronous Rectifier | No |
| Weight | 0.002046oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54283PWPRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
