
Dual 2A, 600kHz step-down converter with internal compensation, featuring a 4.5V to 28V input voltage range and adjustable output voltage up to 25.2V. This surface mount IC offers two 2A outputs and operates within a -40°C to 85°C temperature range. Packaged in HTSSOP, it is RoHS compliant and designed for efficient power management.
Texas Instruments TPS54286PWPG4 technical specifications.
| Package/Case | HTSSOP |
| Current - Output 1 | 2A |
| Current - Output 2 | 2A |
| Lead Free | Lead Free |
| Max Input Voltage | 28V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 28V |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 25.2V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.8mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWIFT™ |
| Synchronous Rectifier | No |
| Voltage - Output 1 | 25.2V |
| Voltage - Output 2 | 25.2V |
| Weight | 0.002046oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54286PWPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
