
Adjustable dual output DC/DC buck controller, capable of delivering up to 2A per output. Features a wide input voltage range from 4.5V to 28V, with adjustable output voltages up to 25.2V and a minimum of 800mV. Operates efficiently with a quiescent current of 1.8mA and a maximum operating temperature of 85°C. Packaged in a 14-pin HTSSOP for surface mounting, this RoHS compliant component is supplied on tape and reel.
Texas Instruments TPS54286PWPRG4 technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 28V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 25.2V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 28V |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 25.2V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.8mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS54286 |
| Synchronous Rectifier | No |
| Weight | 0.002046oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54286PWPRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
