
Dual channel synchronous step-down converter with 4.5 V to 18 V input, offering adjustable output voltages from 760 mV to 7 V. Features two outputs with 2 A and 3 A maximum current capabilities, respectively, and an adjustable soft-start function. Operates within a -40°C to 85°C temperature range and is housed in a compact 16-HTSSOP surface-mount package. This RoHS compliant component includes D-CAP2™ and Eco-Mode™ series technologies.
Texas Instruments TPS542951PWP technical specifications.
| Package/Case | HTSSOP |
| Current - Output 1 | 2A |
| Current - Output 2 | 3A |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 7V |
| Min Output Voltage | 760mV |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 7V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D-CAP2™, Eco-Mode™ |
| Synchronous Rectifier | Yes |
| Voltage - Output 1 | 7V |
| Voltage - Output 2 | 7V |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS542951PWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.