
Texas Instruments TPS5430EVM-342 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Features | OVP |
| Output Current | 2.25A |
| Output Voltage | -5V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | SWIFT™ |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TPS5430EVM-342 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
