
Automotive 3A DC/DC buck converter with adjustable output voltage from 1.22V to 31V. Features a 5.5V to 36V input voltage range, 500kHz fixed frequency operation, and up to 95% efficiency. This surface mount component is housed in an 8-SO PowerPAD package, operating from -40°C to 125°C. It offers a single adjustable output and is RoHS compliant.
Texas Instruments TPS5430QDDARQ1 technical specifications.
| Package/Case | HSOP |
| Efficiency | 95% |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 31V |
| Min Output Voltage | 1.22V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 36V |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 31V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 3mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWIFT™ |
| Synchronous Rectifier | No |
| Weight | 0.00249oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS5430QDDARQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
