
Synchronous step-down converter with 3V to 6V input voltage range and up to 3A output current. Features adjustable output voltage from 900mV to 3.3V, supporting a maximum output power of 3.07W. Operates within a wide temperature range of -40°C to 125°C and is housed in a compact 20-pin HTSSOP package. This RoHS compliant component offers a 6.2mA quiescent current and a 6.2A current rating.
Texas Instruments TPS54310PWP technical specifications.
| Package/Case | HTSSOP |
| Current Rating | 6.2A |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 900mV |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Power | 3.07W |
| Output Type | Adjustable |
| Output Voltage | 3.3V |
| Packaging | Rail/Tube |
| Quiescent Current | 6.2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWIFT™ |
| Synchronous Rectifier | Yes |
| Weight | 0.002885oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54310PWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
