
Automotive 3A synchronous buck converter with adjustable output voltage from 900mV to 3.3V. Features a wide input voltage range of 3V to 6V and a maximum output current of 3A. Operates across an extended temperature range of -40°C to 125°C, housed in a 20-pin HTSSOP package. This lead-free, RoHS compliant component is supplied on tape and reel.
Texas Instruments TPS54310QPWPRQ1 technical specifications.
| Package/Case | HTSSOP |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 900mV |
| Min Supply Voltage | 3V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 6.2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, SWIFT™ |
| Supply Current | 8.4mA |
| Synchronous Rectifier | Yes |
| Thickness | 1mm |
| Weight | 0.002885oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54310QPWPRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.