
Texas Instruments TPS54311PWPG4 technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Contains Lead |
| Max Input Voltage | 6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 900mV |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Quiescent Current | 6.2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SWIFT™ |
| Synchronous Rectifier | Yes |
| Weight | 0.002885oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54311PWPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
