
Texas Instruments TPS54314EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Operating Supply Voltage | 6V |
| Output Current | 3A |
| Output Voltage | 1.8V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | SWIFT™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54314EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
