
Synchronous step-down DC/DC converter with a 3A maximum output current and a fixed 3.3V output voltage. Features a wide input voltage range from 4V to 6V, a 3.3V nominal output voltage, and a single output channel. Operates efficiently with a quiescent current of 6.2mA and is housed in a lead-free HTSSOP package. Suitable for applications requiring reliable power management across an operating temperature range of -40°C to 85°C.
Texas Instruments TPS54316PWPG4 technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Quiescent Current | 6.2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWIFT™ |
| Synchronous Rectifier | Yes |
| Weight | 0.002885oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54316PWPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
