
3A synchronous step-down DC/DC converter with a fixed 3.3V output. Features a 4V to 6V input voltage range and a maximum output current of 3A. Operates across a wide temperature range of -40°C to 85°C. Packaged in a 20-pin HTSSOP, supplied on tape and reel.
Texas Instruments TPS54316PWPRG4 technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 6.2mA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SWIFT™ |
| Synchronous Rectifier | Yes |
| Weight | 0.002885oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54316PWPRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
