
Texas Instruments TPS5431DDAR technical specifications.
| Package/Case | HSOP |
| Efficiency | 95% |
| Lead Free | Lead Free |
| Max Input Voltage | 23V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 20.47V |
| Min Output Voltage | 1.221V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Weight | 0.00249oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS5431DDAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
