
The TPS54325TPWPRQ1 is a DC/DC controller from Texas Instruments. It operates within a temperature range of -40°C to 105°C and is RoHS compliant. This device features a synchronous rectifier and adjustable output voltage. It is available in a lead-free HTSSOP package, suitable for surface mount applications.
Texas Instruments TPS54325TPWPRQ1 technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 4.5V |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 850uA |
| RoHS Compliant | Yes |
| Series | SWIFT™, D-CAP2™ |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54325TPWPRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
