
Texas Instruments TPS54340EVM-182 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Operating Supply Voltage | 42V |
| Output Current | 3.5A |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | Eco-Mode™ |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TPS54340EVM-182 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.