
Automotive step-down converter, 4.5V to 42V input, delivering up to 3.5A output current. Features adjustable output voltage from 800mV to 41V and supports Eco-mode™. Operates across a -40°C to 125°C temperature range. Packaged in an 8-SO PowerPAD (HSOP) for surface mounting, this lead-free component offers 146µA quiescent current.
Texas Instruments TPS54340QDDAQ1 technical specifications.
| Package/Case | HSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 42V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.5A |
| Max Output Voltage | 41V |
| Min Output Voltage | 800mV |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 146uA |
| Operating Supply Voltage | 42V |
| Output Configuration | Positive |
| Output Current | 3.5A |
| Output Type | Adjustable |
| Output Voltage | 41V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 146uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, Eco-Mode™ |
| Synchronous Rectifier | No |
| Weight | 0.00249oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54340QDDAQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
