Texas Instruments TPS54341EVM-555 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Output Current | 3.5A |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Series | Eco-Mode™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54341EVM-555 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.