Synchronous PWM switcher with integrated FETs, offering a 4.5V to 20V input range and up to 3A output current. Features adjustable output voltage from 891mV to 17.2V, with a nominal 12V output. Operates across a wide temperature range of -55°C to 125°C. Packaged in a 16-HTSSOP for surface mounting, this lead-free, RoHS compliant component is supplied on tape and reel.
Texas Instruments TPS54350MPWPREP technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 3A |
| Max Output Power | 100mW |
| Max Output Voltage | 17.2V |
| Min Output Voltage | 891mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 20V |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 12V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 5mA |
| RoHS Compliant | Yes |
| Series | SWIFT™ |
| Synchronous Rectifier | Yes |
| Weight | 0.002212oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54350MPWPREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.