
Synchronous step-down converter with 4.5V to 20V input range and 3A output current. Features adjustable output voltage from 900mV to 12V, a low-side gate driver, and a quiescent current of 5mA. Packaged in a 16-pin HTSSOP for surface mounting, operating from -40°C to 150°C. RoHS compliant and lead-free.
Texas Instruments TPS54350PWPG4 technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 12V |
| Min Output Voltage | 900mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 20V |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 12V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWIFT™ |
| Synchronous Rectifier | Yes |
| Weight | 0.002212oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54350PWPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
