
The TPS54354PWPRG4 is a DC/DC controller from Texas Instruments, packaged in an HTSSOP with a lead-free finish. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. This device is designed to provide a fixed output voltage of 1.8V with a maximum output current of 3A, making it suitable for a variety of power management applications.
Texas Instruments TPS54354PWPRG4 technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Min Output Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 20V |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 9mA |
| RoHS Compliant | Yes |
| Series | SWIFT™ |
| Synchronous Rectifier | Yes |
| Weight | 0.002212oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54354PWPRG4 to view detailed technical specifications.
No datasheet is available for this part.
