3A synchronous DC/DC buck converter IC with a fixed 3.3V output voltage. Features a 700kHz switching frequency and a 4.5V to 20V input voltage range. Packaged in a 16-pin HTSSOP for surface mounting, this power management IC offers a 3A maximum output current. Operates within a -40°C to 85°C temperature range and is RoHS compliant.
Texas Instruments TPS54356PWPG4 technical specifications.
| Package/Case | HTSSOP |
| Frequency | 700kHz |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 3.3V |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Quiescent Current | 9mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWIFT™ |
| Synchronous Rectifier | Yes |
| Weight | 0.002212oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54356PWPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.