Automotive-grade step-down DC/DC converter with a 60-V maximum input voltage and a 4.5-V minimum input voltage. Features a 3.5-A output current capability and operates across a temperature range of -40°C to 150°C. This integrated circuit utilizes an 8-pin SO PowerPAD package with a JEDEC code of R-PDSO-G8, measuring 3.9 mm in width and 4.89 mm in length. Includes Eco-Mode™ functionality for enhanced efficiency.
Texas Instruments TPS54360BDDA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.89 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 60 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS54360BDDA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.